ASE-24.576MHZ-D-C-T
vs
ASE-24.576MHZ-I-C-T2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, SMD, 4 PIN
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
60 °C
50 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 1.2mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare ASE-24.576MHZ-D-C-T with alternatives
Compare ASE-24.576MHZ-I-C-T2 with alternatives