ASDMB-50.000MHZ-EC-T
vs
ASDMB-50.000MHZ-LC-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
53 Weeks, 1 Day
|
26 Weeks
|
Samacsys Manufacturer |
ABRACON
|
ABRACON
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
150 MHz
|
150 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DILCC4,.08,65
|
DILCC4,.08,65
|
Physical Dimension |
2.5mm x 2.0mm x 0.85mm
|
2.5mm x 2.0mm x 0.85mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
15 mA
|
16 mA
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
DILCC4,.08,65
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ASDMB-50.000MHZ-EC-T with alternatives
Compare ASDMB-50.000MHZ-LC-T with alternatives