ASDMB-50.000MHZ-C-T vs DSC1001DL5-049.5000T feature comparison

ASDMB-50.000MHZ-C-T Abracon Corporation

Buy Now Datasheet

DSC1001DL5-049.5000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description DILCC4,.08,65 CDFN, 4 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Frequency Stability 50% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 50 MHz 49.5 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 16 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Additional Feature AEC-Q100; STANDBY; TR
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 3 ns

Compare ASDMB-50.000MHZ-C-T with alternatives

Compare DSC1001DL5-049.5000T with alternatives