ASDMB-50.0000MHZ-Y vs ASEMB-50.000MHZ-LY-T feature comparison

ASDMB-50.0000MHZ-Y Abracon Corporation

Buy Now Datasheet

ASEMB-50.000MHZ-LY-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 6 3
Package Description DILCC4,.1,86
ECCN Code EAR99
HTS Code 8542.32.00.61
Factory Lead Time 53 Weeks, 4 Days
Samacsys Manufacturer ABRACON
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,86
Qualification Status Not Qualified
Supply Current-Max 15 mA

Compare ASDMB-50.0000MHZ-Y with alternatives

Compare ASEMB-50.000MHZ-LY-T with alternatives