ASDMB-50.0000MHZ-XY-T vs ASDMB-50.0000MHZ-Y feature comparison

ASDMB-50.0000MHZ-XY-T Abracon Corporation

Buy Now Datasheet

ASDMB-50.0000MHZ-Y Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 3 ns
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare ASDMB-50.0000MHZ-XY-T with alternatives

Compare ASDMB-50.0000MHZ-Y with alternatives