ASDMB-24.576MHZ-XY-T
vs
VFXO250-DCE-24MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
CTS VALPEY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
53 Weeks, 1 Day
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24.576 MHz
|
24 MHz
|
Operating Temperature-Max |
105 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.85mm
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.3 V
|
3.63 V
|
Supply Voltage-Min |
1.8 V
|
2.97 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare ASDMB-24.576MHZ-XY-T with alternatives
Compare VFXO250-DCE-24MHZ with alternatives