ASDMB-150.000MHZ-Y-T Abracon CorporationBuy Now Datasheet |
ASDMB-150.000MHZ-XY-40-T5 Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Frequency Stability | 10% | 10% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Max | 150 MHz | 150 MHz |
Operating Frequency-Min | 1 MHz | 1 MHz |
Operating Frequency-Nom | 150 MHz | 150 MHz |
Operating Temperature-Max | 70 °C | 105 °C |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | CMOS |
Output Load | 15 pF | 40 pF |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Equivalence Code | DILCC4,.08,65 | DILCC4,.08,65 |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | 2.5mm x 2.0mm x 0.85mm |
Qualification Status | Not Qualified | Not Qualified |
Supply Current-Max | 15 mA | 16 mA |
Supply Voltage-Max | 3.3 V | 3.3 V |
Supply Voltage-Min | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Technology | CMOS | CMOS |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Base Number Matches | 1 | 1 |