ASDMB-150.000MHZ-EY-40-T vs ASDMB-150.0000MHZ-LY feature comparison

ASDMB-150.000MHZ-EY-40-T Abracon Corporation

Buy Now Datasheet

ASDMB-150.0000MHZ-LY Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 40 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 16 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns

Compare ASDMB-150.000MHZ-EY-40-T with alternatives

Compare ASDMB-150.0000MHZ-LY with alternatives