ASDMB-150.0000MHZ-LY-40-T10 vs ASDMB-150.0000MHZY-40 feature comparison

ASDMB-150.0000MHZ-LY-40-T10 Abracon Corporation

Buy Now Datasheet

ASDMB-150.0000MHZY-40 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description QFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 40 pF 10 KOHM, 40 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare ASDMB-150.0000MHZ-LY-40-T10 with alternatives

Compare ASDMB-150.0000MHZY-40 with alternatives