ASDMB-133.333MHZ-XY-T vs DSC1001DI5-133.0000 feature comparison

ASDMB-133.333MHZ-XY-T Abracon Corporation

Buy Now Datasheet

DSC1001DI5-133.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 6 Weeks
Samacsys Manufacturer ABRACON Microchip
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 133.333 MHz 133 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Nom 3.3 V

Compare ASDMB-133.333MHZ-XY-T with alternatives

Compare DSC1001DI5-133.0000 with alternatives