ASDM1-25.00MHZ-LR-T vs EMK13J2H-25.000MTR feature comparison

ASDM1-25.00MHZ-LR-T Abracon Corporation

Buy Now Datasheet

EMK13J2H-25.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Reach Compliance Code compliant unknown
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Output Low Current-Max 10 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.8,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Current-Max 10 mA
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASDM1-25.00MHZ-LR-T with alternatives

Compare EMK13J2H-25.000MTR with alternatives