ASDM1-12.000MHZ-LC-T vs DSC1003DI1-012.0000T feature comparison

ASDM1-12.000MHZ-LC-T Abracon Corporation

Buy Now Datasheet

DSC1003DI1-012.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 54 Weeks, 2 Days
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 25 pF
Output Low Current-Max 10 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.8,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Current-Max 10 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASDM1-12.000MHZ-LC-T with alternatives

Compare DSC1003DI1-012.0000T with alternatives