ASD-20.000MHZ-L-C-S
vs
CMO3BMC-20.000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ABRACON LLC
|
MTRONPTI
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
|
Fall Time-Max |
6 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.95mm
|
7.5mm x 5.08mm x 1.8mm
|
Rise Time-Max |
6 ns
|
5 ns
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - electroplated
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
DILCC4,.2,200
|
Supply Current-Max |
|
10 mA
|
|
|
|
Compare ASD-20.000MHZ-L-C-S with alternatives
Compare CMO3BMC-20.000MHZ with alternatives