ASCSM-150.0000MHZ-Y vs ASCSM-150.0000MHZ-LR-T5 feature comparison

ASCSM-150.0000MHZ-Y Abracon Corporation

Buy Now Datasheet

ASCSM-150.0000MHZ-LR-T5 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code unknown unknown
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code BGA4,2X2,42/25 BGA4,2X2,42/25
Physical Dimension 1.792mm x 1.252mm x 0.68mm 1.792mm x 1.252mm x 0.68mm
Rise Time-Max 3 ns 3 ns
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASCSM-150.0000MHZ-Y with alternatives

Compare ASCSM-150.0000MHZ-LR-T5 with alternatives