ASCO2-14.31818MHZ-L-T3 vs ASCO2-14.31818MHZ-K feature comparison

ASCO2-14.31818MHZ-L-T3 Abracon Corporation

Buy Now Datasheet

ASCO2-14.31818MHZ-K Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 1.6mm x 1.2mm x 0.6mm 1.6mm x 1.2mm x 0.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 6

Compare ASCO2-14.31818MHZ-L-T3 with alternatives

Compare ASCO2-14.31818MHZ-K with alternatives