ASC20DRYS-S734
vs
ESC20DRYH-S93
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.431 inch
0.431 inch
Body Length
2.875 inch
2.875 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .115-.125
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.44 inch
0.4 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
40
40
Base Number Matches
1
1
Mounting Option 2
LOCKING
Compare ASC20DRYS-S734 with alternatives
Compare ESC20DRYH-S93 with alternatives