ASC0805-1R5FT5 vs RTT051R50FP2 feature comparison

ASC0805-1R5FT5 TT Electronics Resistors

Buy Now Datasheet

RTT051R50FP2 Ralec

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC RALEC ELECTRONIC CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 10 Inch TR, 10 Inch
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
1.5 Ω 1.5 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Bright Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
2 1

Compare ASC0805-1R5FT5 with alternatives

Compare RTT051R50FP2 with alternatives