ASC0402-191RFT10 vs MC0402P-1910-FT101 feature comparison

ASC0402-191RFT10 TT Electronics Resistors

Buy Now Datasheet

MC0402P-1910-FT101 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
TT ELECTRONICS PLC RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.063 W 0.063 W
70 °C
AEC-Q200
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
2 1
RECTANGULAR PACKAGE

Compare ASC0402-191RFT10 with alternatives

Compare MC0402P-1910-FT101 with alternatives