ASAT10
vs
SD1894
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
STMICROELECTRONICS
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, R-PDFM-F2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2.3 A
0.375 A
Collector-Base Capacitance-Max
7 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-CDFM-F2
R-PDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
29 W
9.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.75
Case Connection
BASE
Power Dissipation Ambient-Max
12.5 W
Power Gain-Min (Gp)
10 dB
Compare ASAT10 with alternatives
Compare SD1894 with alternatives