ASA2815S vs ASA2815S/HB feature comparison

ASA2815S Advanced Analog

Buy Now Datasheet

ASA2815S/HB Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED ANALOG INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code S-XDIP-P8 S-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 5 W
Trim/Adjustable Output NO NO
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Load Regulation-Max 0.333%
Output Current-Max 0.333 A
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Package Code DIP
Package Equivalence Code DIP8/10,.8,200
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm

Compare ASA2815S with alternatives

Compare ASA2815S/HB with alternatives