AS9C25128M2036L-166FI vs AS9C25128M2036L-250FI feature comparison

AS9C25128M2036L-166FI Integrated Silicon Solution Inc

Buy Now Datasheet

AS9C25128M2036L-250FI Integrated Silicon Solution Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
BGA BGA
LFBGA, LFBGA,
208 208
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
10 ns 6.5 ns
FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
S-PBGA-B208 S-PBGA-B208
e0 e0
15 mm 15 mm
4718592 bit 4718592 bit
MULTI-PORT SRAM MULTI-PORT SRAM
36 36
1 1
208 208
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX36 128KX36
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA LFBGA
SQUARE SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
Not Qualified Not Qualified
1.4 mm 1.4 mm
2.6 V 2.6 V
2.4 V 2.4 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
15 mm 15 mm
2 2

Compare AS9C25128M2036L-166FI with alternatives

Compare AS9C25128M2036L-250FI with alternatives