AS8S512K32P-35/Q vs 5962-9318712HNC feature comparison

AS8S512K32P-35/Q Micross Components

Buy Now Datasheet

5962-9318712HNC Cobham Advanced Electronic Solutions

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code PGA
Package Description PGA, PGA, PGA66,11X11
Pin Count 66
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 55 ns
JESD-30 Code S-CPGA-P66 S-XPGA-P66
JESD-609 Code e0
Length 27.305 mm
Memory Density 16777216 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Terminals 66 66
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5974 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.305 mm
Base Number Matches 1 3
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code PGA66,11X11
Screening Level 38535Q/M;38534H;883B
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA

Compare AS8S512K32P-35/Q with alternatives