AS8FLC1M32BQ-100/Q vs WF1M32B-150G2UM3A feature comparison

AS8FLC1M32BQ-100/Q Micross Components

Buy Now Datasheet

WF1M32B-150G2UM3A White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS WHITE ELECTRONIC DESIGNS CORP
Part Package Code QFP
Package Description HERMETIC SEALED, CERAMIC, QFP-68 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 100 ns 150 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-CQFP-G68 S-CQFP-G68
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1MX32 1MX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.556 mm 3.51 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 3
Rohs Code No
Data Polling YES
JESD-609 Code e0
Length 22.36 mm
Number of Sectors/Size 1,2,1,15
Package Equivalence Code QFP68,.99SQ,50
Sector Size 4K,2K,8K,16K
Standby Current-Max 0.0002 A
Supply Current-Max 0.14 mA
Terminal Finish TIN LEAD
Toggle Bit NO
Width 22.36 mm

Compare AS8FLC1M32BQ-100/Q with alternatives