AS7MC30BE3512A-7
vs
CYM74P55PM-60
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
,
DIMM, DIMM160
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7 ns
10.5 ns
Additional Feature
32K X 8 TAG
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE SRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
160
160
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
64KX64
64KX64
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
I/O Type
COMMON
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Code
DIMM
Package Equivalence Code
DIMM160
Standby Voltage-Min
4.75 V
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Compare AS7MC30BE3512A-7 with alternatives
Compare CYM74P55PM-60 with alternatives