AS7M64T3512A-12 vs MT5LST6464G-12 feature comparison

AS7M64T3512A-12 Alliance Semiconductor Corporation

Buy Now Datasheet

MT5LST6464G-12 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Package Description , DIMM, DIMM160
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
Additional Feature 32K X 8 TAG 32K X 8 TAG
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE TAG SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 64KX64 64KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code DIMM
Package Equivalence Code DIMM160
Standby Current-Max 0.023 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.99 mA
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm

Compare AS7M64T3512A-12 with alternatives

Compare MT5LST6464G-12 with alternatives