AS7C38098A-10TIN vs K6F8016U3M-TB70 feature comparison

AS7C38098A-10TIN Allied Components International

Buy Now Datasheet

K6F8016U3M-TB70 Samsung Semiconductor

Buy Now Datasheet
Active Obsolete
ALLIED COMPONENTS INTERNATIONAL SAMSUNG SEMICONDUCTOR INC
TSOP2 TSOP2
TSOP2, TSOP2, TSOP44,.46,32
44 44
unknown compliant
10 ns 70 ns
R-PDSO-G44 R-PDSO-G44
18.415 mm 18.41 mm
8589934592 bit 8388608 bit
STANDARD SRAM STANDARD SRAM
16 16
1 1
44 44
536870912 words 524288 words
512000000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512MX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
1.2 mm 1.2 mm
3.6 V 3.3 V
2.7 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
2 1
No
3A991.B.2.A
8542.32.00.41
COMMON
e0
3-STATE
TSOP44,.46,32
Not Qualified
0.000006 A
1.5 V
0.04 mA
TIN LEAD

Compare AS7C38098A-10TIN with alternatives

Compare K6F8016U3M-TB70 with alternatives