AS7C38098A-10TIN
vs
IS61WV51216EEBLL-10B2LI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLIED COMPONENTS INTERNATIONAL
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
TSOP2
|
|
Package Description |
TSOP2,
|
TFBGA,
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
10 ns
|
10 ns
|
JESD-30 Code |
R-PDSO-G44
|
R-PBGA-B48
|
Length |
18.415 mm
|
8 mm
|
Memory Density |
8589934592 bit
|
8388608 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Number of Words |
536870912 words
|
524288 words
|
Number of Words Code |
512000000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512MX16
|
512KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.4 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.75 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
10.16 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8542.32.00.41
|
Factory Lead Time |
|
10 Weeks
|
Date Of Intro |
|
2017-01-19
|
Samacsys Manufacturer |
|
Integrated Silicon Solution Inc.
|
JESD-609 Code |
|
e1
|
Package Equivalence Code |
|
BGA48,6X8,30
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AS7C38098A-10TIN with alternatives
Compare IS61WV51216EEBLL-10B2LI with alternatives