AS7C3513-12JC
vs
AS7C513A-12TC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
ALLIANCE SEMICONDUCTOR CORP
|
Part Package Code |
SOJ
|
TSOP2
|
Package Description |
SOJ, SOJ44,.44
|
TSOP2,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-J44
|
R-PDSO-G44
|
JESD-609 Code |
e0
|
|
Length |
28.58 mm
|
18.41 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
32KX16
|
32KX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
TSOP2
|
Package Equivalence Code |
SOJ44,.44
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.76 mm
|
1.2 mm
|
Standby Current-Max |
0.0005 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.12 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AS7C3513-12JC with alternatives
Compare AS7C513A-12TC with alternatives