AS7C34098A-10TINTR
vs
GS74116ATP-10T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
GSI TECHNOLOGY
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
0.400 INCH, LEAD FREE, TSOP2-44
|
TSOP2, TSOP44,.46,32
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Alliance Memory
|
|
Access Time-Max |
10 ns
|
10 ns
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
JESD-609 Code |
e3/e6
|
e0
|
Length |
18.415 mm
|
18.41 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256KX16
|
256KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Peak Reflow Temperature (Cel) |
|
220
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.01 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.105 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AS7C34098A-10TINTR with alternatives
Compare GS74116ATP-10T with alternatives