AS7C34098A-10TI vs AS7C34098A-10TCNTR feature comparison

AS7C34098A-10TI Alliance Memory Inc

Buy Now Datasheet

AS7C34098A-10TCNTR Alliance Memory Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
ALLIANCE MEMORY INC ALLIANCE MEMORY INC
TSOP2 TSOP2
TSOP2, TSOP44,.46,32 TSOP2,
44 44
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
10 ns 10 ns
COMMON
R-PDSO-G44 R-PDSO-G44
e0 e3/e6
18.415 mm 18.415 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
16 16
1 1
44 44
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
256KX16 256KX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP44,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
Not Qualified
1.2 mm 1.2 mm
0.008 A
3 V
0.18 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
2 1
8 Weeks
Alliance Memory
3

Compare AS7C34098A-10TI with alternatives

Compare AS7C34098A-10TCNTR with alternatives