AS7C34098A-10TCNTR
vs
71V416S10BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
CABGA
Package Description
TSOP2,
Pin Count
44
48
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
NLR
HTS Code
8542.32.00.41
8542320041
Factory Lead Time
8 Weeks
4 Weeks
Samacsys Manufacturer
Alliance Memory
Renesas Electronics
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PDSO-G44
S-PBGA-B48
JESD-609 Code
e3/e6
e0
Length
18.415 mm
9 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
4
Number of Functions
1
1
Number of Terminals
44
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TFBGA
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.8 mm
0.75 mm
Terminal Position
DUAL
BOTTOM
Width
10.16 mm
9 mm
Base Number Matches
1
5
Manufacturer Package Code
BE48
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
BGA48,6X8,30
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.2 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare AS7C34098A-10TCNTR with alternatives
Compare 71V416S10BE with alternatives