AS7C34098A-10JINTR vs IS64WV25616FBLL-10B2A3 feature comparison

AS7C34098A-10JINTR Alliance Memory Inc

Buy Now Datasheet

IS64WV25616FBLL-10B2A3 Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOJ
Package Description SOJ,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 8 Weeks
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J44 R-PBGA-B48
Length 28.575 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.7592 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form J BEND BALL
Terminal Pitch 1.27 mm 0.75 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 6 mm
Base Number Matches 1 1
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code BGA48,6X8,30
Standby Current-Max 0.02 A
Standby Voltage-Min 2 V
Supply Current-Max 0.035 mA

Compare AS7C34098A-10JINTR with alternatives

Compare IS64WV25616FBLL-10B2A3 with alternatives