AS7C34098-15TIN vs GVT73256A16J-15 feature comparison

AS7C34098-15TIN Alliance Memory Inc

Buy Now Datasheet

GVT73256A16J-15 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE MEMORY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP2
Package Description TSOP2, 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-G44 R-PDSO-J44
JESD-609 Code e3/e6 e0
Length 18.415 mm 28.6 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 10.16 mm 10.16 mm
Base Number Matches 1 4
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ44,.44
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.175 mA
Terminal Finish TIN LEAD

Compare AS7C34098-15TIN with alternatives

Compare GVT73256A16J-15 with alternatives