AS7C34096-10JC vs IDT71V424S10YI feature comparison

AS7C34096-10JC Alliance Semiconductor Corporation

Buy Now Datasheet

IDT71V424S10YI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, SOJ-36 0.400 INCH, PLASTIC, SOJ-36
Pin Count 36 36
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J36 R-PDSO-J36
JESD-609 Code e0 e0
Length 23.495 mm 23.495 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ36,.44 SOJ36,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 3.683 mm
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 3.15 V 3 V
Supply Current-Max 0.16 mA 0.18 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.15 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 2
Moisture Sensitivity Level 3
Time@Peak Reflow Temperature-Max (s) 30

Compare AS7C34096-10JC with alternatives

Compare IDT71V424S10YI with alternatives