AS7C33512PFD16A-133TQC vs AS7C33512PFD16A2-133TQI feature comparison

AS7C33512PFD16A-133TQC Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C33512PFD16A2-133TQI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.5 ns 4.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 2

Compare AS7C33512PFD16A-133TQC with alternatives

Compare AS7C33512PFD16A2-133TQI with alternatives