AS7C33512PFD16A-133BI vs AS7C3512K16Z-3.8BC feature comparison

AS7C33512PFD16A-133BI Alliance Semiconductor Corporation

Buy Now Datasheet

AS7C3512K16Z-3.8BC Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LBGA, BGA, BGA119(UNSPEC)
Pin Count 119 119
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.5 ns 3.8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B119
Length 22 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM ZBT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA119(UNSPEC)
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.325 mA
Terminal Finish TIN LEAD

Compare AS7C33512PFD16A-133BI with alternatives

Compare AS7C3512K16Z-3.8BC with alternatives