AS7C33512NTF18A-10TQC vs HM66WP18513FP-75 feature comparison

AS7C33512NTF18A-10TQC Alliance Semiconductor Corporation

Buy Now Datasheet

HM66WP18513FP-75 Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP HITACHI LTD
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 7.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE FLOW-THROUGH ARCHITECTURE; CAN ALSO OPERATE AT 3.3V SUPPLY
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 20 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX18 512KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1

Compare AS7C33512NTF18A-10TQC with alternatives

Compare HM66WP18513FP-75 with alternatives