AS7C33256PFS32A-133TQCN vs MT58L256L32DS-10IT feature comparison

AS7C33256PFS32A-133TQCN Alliance Semiconductor Corporation

Buy Now Datasheet

MT58L256L32DS-10IT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, QFP100,.63X.87 LQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
I/O Type COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3
Length 20 mm 20 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.425 mA
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare AS7C33256PFS32A-133TQCN with alternatives

Compare MT58L256L32DS-10IT with alternatives