AS7C33256PFD32A-150BC vs IS61SPS25632D-5B feature comparison

AS7C33256PFD32A-150BC Alliance Semiconductor Corporation

Buy Now Datasheet

IS61SPS25632D-5B Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description LBGA, BGA119,7X17,50 PLASTIC, BGA-119
Pin Count 119 119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.41 mm
Standby Current-Max 0.03 A 0.03 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.45 mA 0.3 mA
Supply Voltage-Max (Vsup) 3.465 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Clock Frequency-Max (fCLK) 100 MHz

Compare AS7C33256PFD32A-150BC with alternatives

Compare IS61SPS25632D-5B with alternatives