AS7C331MPFS36A-166TQC
vs
AS7C331MPFS36A-166TQIN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP,
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3.5 ns
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Memory Density
37748736 bit
37748736 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
1MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
2
Compare AS7C331MPFS36A-166TQC with alternatives
Compare AS7C331MPFS36A-166TQIN with alternatives