AS7C33128PFD32B-133TQC vs AS7C33128PFD32B-133TQI feature comparison

AS7C33128PFD32B-133TQC Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C33128PFD32B-133TQI Alliance Semiconductor Corporation

Buy Now Datasheet
No
No No
Obsolete Transferred
INTEGRATED SILICON SOLUTION INC ALLIANCE SEMICONDUCTOR CORP
QFP QFP
LQFP, LQFP, QFP100,.63X.87
100 100
compliant unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
4 ns 4 ns
PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
R-PQFP-G100 R-PQFP-G100
e0 e0
20 mm 20 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
32 32
1 1
100 100
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
128KX32 128KX32
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
RECTANGULAR RECTANGULAR
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.6 mm 1.6 mm
3.465 V 3.465 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
QUAD QUAD
14 mm 14 mm
2 2
133 MHz
COMMON
3-STATE
QFP100,.63X.87
0.03 A
3.14 V
0.325 mA

Compare AS7C33128PFD32B-133TQC with alternatives

Compare AS7C33128PFD32B-133TQI with alternatives