AS7C33128NTF32B-75TQCN vs MCM63F733ATQ10R feature comparison

AS7C33128NTF32B-75TQCN Alliance Semiconductor Corporation

Buy Now Datasheet

MCM63F733ATQ10R NXP Semiconductors

Buy Now Datasheet
Yes
Transferred Obsolete
ALLIANCE SEMICONDUCTOR CORP NXP SEMICONDUCTORS
QFP
LQFP, QFP100,.63X.87 LQFP,
100
unknown unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
7.5 ns 10 ns
FLOW-THROUGH ARCHITECTURE FLOW-THROUGH ARCHITECTURE
117.64 MHz
COMMON
R-PQFP-G100 R-PQFP-G100
e3
20 mm 20 mm
4194304 bit 4194304 bit
ZBT SRAM CACHE SRAM
32 32
1 1
100 100
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
128KX32 128KX32
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
QFP100,.63X.87
RECTANGULAR RECTANGULAR
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
PARALLEL PARALLEL
Not Qualified
1.6 mm 1.6 mm
0.03 A
3.14 V
0.225 mA
3.465 V 3.6 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
QUAD QUAD
14 mm 14 mm
2 4

Compare AS7C33128NTF32B-75TQCN with alternatives