AS7C33128FT32B-10TQC vs MT58L128V32P1T-6IT feature comparison

AS7C33128FT32B-10TQC Alliance Semiconductor Corporation

Buy Now Datasheet

MT58L128V32P1T-6IT Micron Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 3.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 20 mm 20 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX32 128KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1

Compare AS7C33128FT32B-10TQC with alternatives

Compare MT58L128V32P1T-6IT with alternatives