AS7C33128FT32B-10TQC
vs
AS7C33128PFD32B-133TQC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP, QFP100,.63X.87
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
4 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX32
128KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
2
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63X.87
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.325 mA
Compare AS7C33128FT32B-10TQC with alternatives
Compare AS7C33128PFD32B-133TQC with alternatives