AS7C3256A-20TI
vs
AS7C256-20TC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP
TSOP
Package Description
TSOP1, TSSOP28,.53,22
TSOP1, TSSOP28,.53,22
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
11.8 mm
11.8 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP28,.53,22
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.002 A
0.002 A
Standby Voltage-Min
3 V
4.5 V
Supply Current-Max
0.035 mA
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
8 mm
Base Number Matches
3
1
JESD-609 Code
e0
Number of Ports
1
Output Enable
YES
Terminal Finish
TIN LEAD
Compare AS7C3256A-20TI with alternatives
Compare AS7C256-20TC with alternatives