AS7C32098A-20TIN
vs
PDM31548SA20SOITR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
PARADIGM TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2,
,
Pin Count
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
R-PDSO-G44
R-PDSO-J44
JESD-609 Code
e3
Length
18.415 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
131072 words
262144 words
Number of Words Code
128000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
Base Number Matches
1
1
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Compare AS7C32098A-20TIN with alternatives
Compare PDM31548SA20SOITR with alternatives