AS7C316096B-10TINTR vs AS7C316096B-10TIN feature comparison

AS7C316096B-10TINTR Alliance Memory Inc

Buy Now Datasheet

AS7C316096B-10TIN Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC ALLIANCE MEMORY INC
Package Description , TSOP2-54
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 20 Weeks 20 Weeks
Samacsys Manufacturer Alliance Memory Alliance Memory
Access Time-Max 10 ns 10 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.22 mm 22.22 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 54 54
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare AS7C316096B-10TINTR with alternatives

Compare AS7C316096B-10TIN with alternatives