AS7C31026B-12JIN vs PDM31532LA12SOI feature comparison

AS7C31026B-12JIN Alliance Semiconductor Corporation

Buy Now Datasheet

PDM31532LA12SOI Paradigm Technology Inc

Buy Now Datasheet
Yes No
Obsolete Transferred
ALLIANCE SEMICONDUCTOR CORP PARADIGM TECHNOLOGY INC
SOJ
0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
44
unknown unknown
3A991.B.2.B 3A991.B.2.B
8542.32.00.41 8542.32.00.41
12 ns 12 ns
COMMON COMMON
R-PDSO-J44 R-PDSO-J44
e3 e0
28.575 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
16 8
1 1
44 44
65536 words 131072 words
64000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64KX16 128KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ44,.44 SOJ44,.44
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
245
Not Qualified Not Qualified
3.7592 mm
0.005 A 0.005 A
3 V 3 V
0.075 mA 0.14 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm
2 2
1
YES

Compare AS7C31026B-12JIN with alternatives

Compare PDM31532LA12SOI with alternatives