AS7C31025B-10JCNTR
vs
71V124SA10YI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ, SOJ32,.44
Pin Count
32
32
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
8 Weeks
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e3/e6
e0
Length
20.955 mm
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
3.7084 mm
3.683 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
SOJ32,.44
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.15 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare AS7C31025B-10JCNTR with alternatives
Compare 71V124SA10YI with alternatives