AS7C181026LL-100BC vs M5M51016ART-15VLLT feature comparison

AS7C181026LL-100BC Alliance Semiconductor Corporation

Buy Now Datasheet

M5M51016ART-15VLLT Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP MITSUBISHI ELECTRIC CORP
Part Package Code BGA TSOP2
Package Description BGA, BGA48,6X8,30 SOP,
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 150 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-G44
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA SOP
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 4e-7 A
Standby Voltage-Min 1.2 V 2 V
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 1.95 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Alternate Memory Width 16
Number of Ports 1
Output Enable YES

Compare AS7C181026LL-100BC with alternatives

Compare M5M51016ART-15VLLT with alternatives